Analog Devices / Maxim Integrated MAXM17574EVKIT 5V Output Evaluation Kit
Analog Devices MAXM17574EVKIT 5V Output Evaluation Kit is a proven design to evaluate the MAXM17574 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The kit is preset for 5V output at load currents up to 3A and features a 650kHz switching frequency for optimum efficiency and component size. The EV kit features an adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization. Learn MoreFeatures
- Highly Integrated Solution with Built-In Shielded Inductor
- Wide 10V to 60V Input Range
- Programmed 5V Output, Up To 3A Output Current
- High 93% Efficiency (VIN = 12V, VOUT = 5V at 1.0A)
- 650kHz Switching Frequency
- EN/UVLO Input, Resistor-Programmable UVLO Threshold
- Programmed 4ms Soft-Start Time
- Selectable PWM And DCM Modes
- Open-Drain RESET Output Pulled Up To 5V VCC
- Provision for External Frequency Synchronization
- Overcurrent and Overtemperature Protection
- Low-Profile, Surface-Mount Components
- Proven PCB Layout
- Fully Assembled and Tested
- CISPR-22 Class B Compliant
Yayınlandı: 2017-11-21
| Güncellenmiş: 2023-04-12