Analog Devices / Maxim Integrated MAXM17623 & MAXM17624 Evaluation Kits

Analog Devices MAXM17623 & MAXM17624 Evaluation Kits are used to evaluate the MAXM17623 and MAXM17624 DC-DC power modules. The kits are programmed to deliver 1.5 or 3.3V output for loads up to 1A. The EV kit features a selectable mode and an open-drain PGOOD signal.

Features

  • Highly integrated solution
  • 2.9V to 5.5V input range (MAXM17623)
  • 3.6V to 5.5V input range (MAXM17624) 
  • Programmed 1.5V output, delivers up To 1A output current (MAXM17623)
  • Programmed 3.3V Output, delivers up To 1A output current (MAXM17624) 
  • 90.3% efficiency (VIN = 5V, VOUT = 1.5V at 0.4A) (MAXM17623) 
  • 95.2% efficiency (VIN = 5V, VOUT = 3.3V at 0.4A) (MAXM17624)
  • 2MHz switching frequency (MAXM17623) 
  • 4MHz switching frequency (MAXM17624) 
  • PFM feature for better light-load efficiency
  • Fixed internal 1ms soft-start time
  • PGOOD output, with pullup resistor to VIN
  • Overcurrent and overtemperature protection (OCP and OTP)
  • Low-profile, surface-mount components
  • Proven PCB layout
  • Fully assembled and tested

Videos

Yayınlandı: 2019-03-25 | Güncellenmiş: 2023-04-20