Analog Devices Inc. MAXREFDES104 Health Sensor Platform 3.0
Analog Devices MAXREFDES104 Health Sensor Platform 3.0 is a unique evaluation and development platform in a wearable form factor that demonstrates a wide array of Analog Devices' products for health-sensing applications. The MAXREFDES104 significantly shortens the development time for custom fitness, health, and clinical applications. This third-generation health sensor platform integrates a 2-in-1 PPG + ECG analog-front-end (AFE) sensor (MAX86176), a human body temperature sensor (MAX30208), a microcontroller (MAX32666), a power-management IC (MAX20360), and a 3-axis accelerometer. The complete platform includes a 3D-printed enclosure and a biometric algorithm hub with embedded heart rate, oxygen saturation, and ECG algorithms (MAX32670). Algorithm output and raw data can be streamed through BLUETOOTH™ to a PC GUI for demonstration, evaluation, and customized development.Features
- Photoplethysmography (PPG)
- Biopotential measurement (ECG and EEG)
- Skin temperature measurement
- Embedded heart-rate and oxygen saturation algorithms
- Motion and rotation
- Wearable form factor
Applications
- Wrist wearables
- Chest and abdomen wearables including patches
- Remote patient monitors
- Forehead wearables
Kit Contents
- Complete assembled wearable in a 3D printed enclosure
- Microboard: includes the MAX32666 host microcontroller, MAX32670 algorithm hub, MAX20360 power management IC (PMIC), dual-mode BLUETOOTH, and flash storage
- Sensor Board 1: includes the MAX86176, ECG + PPG AFE, an optical heart-rate sensor with three LEDs (Green, Red, and IR), and three photodiodes, ECG electrodes, and 3-axis accelerometer
- Sensor Board 2: includes flex cable with the MAX30208 body temperature sensor
- BLE USB dongle (CY5677)
- USB-A to USB-C cable
- USB-A to Micro-USB cable
- Programmer board (MAXDAP-USB-C)
Required Equipment
- A PC with a spare USB port for configuring and data logging
Videos
Block Diagram
Yayınlandı: 2020-10-29
| Güncellenmiş: 2024-07-18