Analog Devices / Maxim Integrated MAXREFDES113 Power Supply Reference Designs

Analog Devices MAXREFDES113 Isolated Power Supply Reference Designs are a series of 24V isolated, industrial power-supply reference designs based on the MAX17596 Peak-Current-Mode Controller. Each power supply efficiently converts 24V into useful voltage rails at various power levels. Every power rail is isolated with a readily available transformer from multiple global vendors, providing quick, convenient transformer selection. Each design has been tested for load and line regulation, efficiency, and transient performance. 

The Analog Devices MAXREFDES113 Isolated Power Supply Reference Designs feature an efficient flyback topology with a 24V input and a 12V output at 20W of power (1.6A). The entire circuit fits on a 20mm × 35mm board.

Features

  • Functional Insulation
  • Compact and flexible
  • Minimal external components
  • Robust operation in adverse environments
  • 12V 1.6A with 20% Over Range Current
  • ±5% Output Accuracy

Applications

  • Industrial control and automation
  • Process control
  • PLC
  • Telecom and Datacom power supplies
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama
MAXREFDES113A# Güç Yönetimi IC Geliştirme Araçları Efficient, isolated flyback 20W, Wurth t
MAXREFDES113B# Güç Yönetimi IC Geliştirme Araçları Efficient, isolated flyback 20W, Sumida
MAXREFDES113C# Güç Yönetimi IC Geliştirme Araçları Efficient, isolated flyback 20W, Hanrun
MAXREFDES113D# Güç Yönetimi IC Geliştirme Araçları Efficient, Isolated Flyback 20W, Halo Tr
Yayınlandı: 2016-10-24 | Güncellenmiş: 2023-04-11