Analog Devices / Maxim Integrated MAXREFDES130# Building Automation Shield

Analog Devices MAXREFDES130# Building Automation Shield features an Arduino® form factor and is compatible with ARM® mbed™ and Arduino platforms. The Analog Devices Shield provides a complete reference for prototyping and includes eight 0-10VDC analog outputs, a 4-20mA output, a 4-20mA input, eight non-latching relays, three latching relays, an RTC, and a 1-Wire® master.

The MAXREFDES130# features a 1-Wire® master bus for use with MAXREFDES131#, the 1-Wire® Panasonic Grid-Eye® Sensor for gesture sensing feedback to the platform. The MAXREFDES130# works well with one or more of the MAXREFDES131# to make a complete building automation solution. In addition, non-latching and latching relays allow for control of multiple power lines and temperatures, saving energy and ensuring a comfortable climate. 

Features

  • Analog IO
    • Eight 0-10VDC outputs
    • One 4-20mA Output
    • One 4-20mA Input
  • Arduino compatible
  • ARM mbed compatible
  • AC load switching
  • Latching relays for thermostat control
  • RTC
  • Accelerated development time
  • Flexible analog for multiple configurations
  • Ease of use

Applications

  • Building automation
  • IoT
  • Animatronics
  • Holiday displays

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES130# Building Automation Shield
Yayınlandı: 2017-01-10 | Güncellenmiş: 2023-04-11