Analog Devices / Maxim Integrated MAXREFDES131# Evaluation Kit

Analog Devices MAXREFDES131# Evaluation Kit featuring the Grid-EYE® Sensor enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The Analog Devices MAXREFDES131# features the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. Example source code for interfacing with MAXREFDES131# is available for both Arm® mbed™ and Arduino® platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# Panasonic Grid-Eye® Sensors.

Features

  • Extended range
  • Compact
  • Power-conserving sleep mode
  • Cost-effective
  • 1-Wire Network
  • Flexible Location
  • Sleep Mode
  • Example Source Code
  • Demonstration GUI

Applications

  • Building Automation
  • People Counting
  • Lighting Control
  • Presence Sensing
  • Gestures

Block Diagram

Analog Devices / Maxim Integrated MAXREFDES131# Evaluation Kit

Videos

Yayınlandı: 2017-01-10 | Güncellenmiş: 2023-04-11