Analog Devices / Maxim Integrated MAXREFDES43 Secure Authentication Reference Design

Analog Devices Inc. MAXREFDES43 Secure Authentication Reference Design is an I2C-based authentication reference design built to authenticate peripherals to Xilinx® FPGAs. The reference design interfaces with FPGA development boards using a 6-pin Pmod™ connector. It can be used for immediate testing using a Zedboard™. The FPGA executes a challenge-response sequence with the DS28C22 to ensure the authenticity of a module, peripheral, or subsystem. The ADI DS28C22 communicates on an I2C bus, providing a standard communication interface. The simplicity of this design enables rapid adoption into any peripheral requiring security.

Features

  • SHA-256 authentication
  • I2C interface
  • Example source code
  • Pmod-compatible form factor
  • Crypto-strong authentication
  • Fast performance with hardware acceleration

Applications

  • Crypto-strong authentication
  • Fast performance with hardware acceleration

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES43 Secure Authentication Reference Design
Yayınlandı: 2015-06-15 | Güncellenmiş: 2023-04-18