Analog Devices / Maxim Integrated Supervisors, Voltage Monitors & Sequencers

Analog Devices Supervisors, Voltage Monitors, and Sequencers are a broad selection of innovative microprocessor supervisory solutions. The selection includes low-voltage, high-precision µP supervisors, linear voltage regulators with low quiescent-current devices, and voltage-monitoring circuits with sequencing capabilities. These devices offer tremendous flexibility and are designed for use in automotive, industrial, and telecom applications.

Additional Featured Product

Analog Devices MAX6895–MAX6899 Adjustable Sequencing/Supervisory Circuits are low-power, voltage-monitoring circuits with sequencing capability. These miniature devices offer tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor-adjustable time delay. These devices are ideal for power-supply sequencing, reset sequencing and power-switching applications. Multiple devices can be cascaded for complex sequencing applications.

View MAX6895–MAX6899 Adjustable Sequencing/Supervisory Circuits

Yayınlandı: 2017-10-18 | Güncellenmiş: 2023-04-12