Analog Devices / Maxim Integrated Transcievers for Core Products

Analog Devices Transceivers for Core Products offer a wide array of features to simplify designs and increase reliability. The devices are housed in a variety of packages and provide some of the highest levels of protection on the market. The transceivers implement physical layer protocols for various communications and serial bus interface standards.

Featured Products

Analog Devices MAX7044 Crystal-Referenced VHF/UHF Transmitter is a Phase-Locked-Loop (PLL) device designed to transmit OOK/ASK data in the 300-450MHz frequency range. The MAX7044 can support data rates up to 100kbps. The transmitter provides output power up to +13dBm into a 50Ω load while only drawing 7.7mA at 2.7V. The crystal-based architecture of the MAX7044 eliminates many of the common problems with SAW-based transmitters. The device has a greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence.

The MAX7044 also features a low supply voltage of +2.1V to +3.6V. These improvements enable better overall receiver performance when using the MAX7044 with a superheterodyne receiver such as the MAX1470 or MAX1473.

Yayınlandı: 2018-01-19 | Güncellenmiş: 2023-04-11