Analog Devices / Maxim Integrated IC MAX1104x Bipolar ADCs

Analog Devices MAX11044, MAX11045, and MAX11046 are single-supply bipolar ADCs with high-impedance input. These converters offer 4, 6, or 8 independent input channels, feature independent track and hold and SAR circuitry, and provide simultaneous sampling at 250ksps for each channel. The MAX11044, MAX11045, and MAX11046 accept a ±5V input with all inputs overrange protected with internal ±20mA input clamps providing overrange protection with a simple external resistor. The Analog Devices 1104x ADC series operates with a 4.75V to 5.25V analog supply and a separate flexible 2.7V to 5.25V digital supply for interfacing with the host without a level shifter. 

Features

  • 16-Bit ADC
  • Single Analog and Digital Supply
  • High-Impedance Inputs Up to 1GΩ
  • On-Chip T/H Circuit for Each Channel
  • Fast 3μs Conversion Time
  • High Throughput: 250ksps for Each Channel
  • 16-Bit, High-Speed, Parallel Interface
  • Internal Clocked Conversions
  • 10ns Aperture Delay
  • 100ps Channel-to-Channel T/H Matching
  • Low Drift, Accurate 4.096V Internal Reference Providing an Input Range of ±5V
  • External Reference Range of 3.0V to 4.25V, Allowing Full-Scale Input Ranges of ±4.0V to ±5.2V
  • 56-Pin (8mm x 8mm) TQFN Package

Applications

  • Automatic test equipment
  • Power-factor monitoring and correction
  • Power-Grid Protection
  • Multiphase motor control
  • Vibration and waveform analysis

Specifications

  • Diff/S.E. Input: S.E. Only
  • SNR: 92.3 dB
  • SINAD: 92 dB
  • THD: -105 dB
  • SFDR: 106 dB
  • DNL: 0.5 (±LSB)
  • INL: 0.8 (±LSB)
  • Package/Pins: TQFN / 56 Pins
Yayınlandı: 2010-03-29 | Güncellenmiş: 2023-04-21