Analog Devices / Maxim Integrated MAX1161x Low-Power 12-Bit ADCs
Analog Devices MAX1161x Low Power 12-Bit ADCs feature an internal track/hold, voltage reference, clock, and an I2C-compatible 2-wire serial interface. These Analog-to-Digital converters (ADCs) operate from a single power supply of 2.7V to 3.6V or 4.5V to 5.5V and require only 670µA at the maximum sampling rate of 94.4ksps. These devices are available in 4-, 8-, and 12-channel versions with fully differential analog inputs, software configurable for unipolar or bipolar, and single-ended or differential operation.Features
- High-speed I2C-compatible serial interface
- 400kHz Fast mode
- 1.7MHz High-speed mode
- Single-supply
- 2.7V to 3.6V (MAX11613/MAX11615/MAX11617)
- 4.5V to 5.5V (MAX11612/MAX11614/MAX11616)
- Ultra small packages
- 8-Pin µMAX (MAX11612/MAX11613)
- 1.9mm x 2.2mm, 12-bump WLP (MAX11613)
- 16-Pin QSOP (MAX11614-MAX11617)
- Internal reference:
- 2.048V (MAX11613/MAX11615/MAX11617)
- 4.096V (MAX11612/MAX11614/MAX11616)
- External reference: 1V to VDD
- Internal clock
- 4-Channel single-ended differential or 2-channel fully differential (MAX11612/MAX11613)
- 8-Channel single-ended or 4-channel fully differential (MAX11614/MAX11615)
- 12-Channel single-ended or 6-channel fully differential (MAX11616/MAX11617)
- Internal FIFO with channel-scan mode
- Low power:
- 670μA at 94.4ksps
- 230μA at 40ksps
- 60μA at 10ksps
- 6μA at 1ksps
- 0.5μA in Power-down mode
- Software-configurable unipolar/bipolar
Applications
- Handheld portable applications
- Medical instruments
- Battery-powered test equipment
- Solar-powered remote systems
- Received-signal-strength indicators
- System supervision
Videos
Yayınlandı: 2012-01-17
| Güncellenmiş: 2023-04-13