|
|
Maxim MAX16841 Dimmable Offline LED DriverMaxim MAX16841 Offline LED Driver provides flicker-free dimming from maximum down to zero light intensity. The wide input voltage range of 90VAC to 265VAC makes it suitable for LED designs worldwide. The device can be used to replace incandescent and halogen lamps without compatibility issues of previously installed dimmers. Electrolytic capacitor-free operation prolongs the life of the LED lamps and saves space and cost as well. The MAX16841 Dimmable Offline LED Driver from Maxim features thermal shutdown, current limit, open LED protection, and V CC undervoltage lockout. |
|
|
Features
|
|
|
|
|
Yayınlandı: 0001-01-01
| Güncellenmiş: 0001-01-01