Analog Devices / Maxim Integrated MAX11162 / MAX11163 16-bit Serial ADCs

Analog Devices Inc. MAX11162 / MAX11163 16-bit Serial ADCs operate from a single 5V analog supply and achieve excellent AC specifications of 92.5dB SINAD and -105dB THD over a 0 to 5V input range. ADI MAX11162 and MAX11163 ADCs communicate through an SPI™-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic.

Features

  • 16-Bit Resolution with No Missing Codes
  • 500ksps Throughput Rate (MAX11162)
  • 250ksps Throughput Rate (MAX11163)
  • SINAD: 92.5dB at 20kHz
  • THD: -105dB at 20kHz
  • Low Power Dissipation
    • 23mW at 500ksps
    • 1µA Shutdown Mode
  • No Pipeline Delay/Latency
  • Single 5V Analog Supply
  • 1.8V to 5V Digital Supply
  • SPI/QSPI™/MICROWIRE®/DSP-Compatible Serial Interface
  • Pseudo-Differential Analog Input Range
  • 0 to VREF with VREF Up to VDD

Applications

  • Industrial process control
  • Medical instrumentation
  • Test and measurements
  • Automatic test equipment
  • Narrowband receivers
Yayınlandı: 2012-04-18 | Güncellenmiş: 2023-04-12