Analog Devices / Maxim Integrated MAX1300/MAX1301 8-/4-Channel 16-Bit ADCs
Analog Devices MAX1300/MAX1301 8-/4-Channel 16-Bit ADCs are multirange, low-power, 16-bit, successive-approximation, analog-to-digital converters (ADCs) that operate from a single +5V supply and achieve throughput rates up to 115ksps. A separate digital supply allows digital interfacing with 2.7V to 5.25V systems using the SPI-/QSPI™-/MICROWIRE®-compatible serial interface. Partial power-down mode reduces the supply current to 1.3mA (typ). Full power-down mode reduces the power-supply current to 1µA (typ). The MAX1300 provides eight (single-ended) or four (true differential) analog input channels.The MAX1301 provides four (single-ended) or two (true differential) analog input channels. Each analog input channel is independently software programmable for seven single-ended input ranges and three differential input ranges. An on-chip +4.096V reference offers a small convenient ADC solution. Analog Devices MAX1300 / MAX1301 16-Bit ADCs also accept an external reference voltage between 3.8V and 4.136V. These devices are specified for operation from -40°C to +85°C.
Features
- Software-programmable input range for each channel
- Single-ended input ranges (VREF = 4.096V)
- 0 to (3×VREF)/2, (-3×VREF)/2 to 0, 0 to 3×VREF, -3×VREF to 0, (±3×VREF)/4, (±3×VREF)/2, ±3×VREF
- Differential input ranges
- (±3×VREF)/2, ±3×VREF, ±6×VREF
- Eight single-ended or four differential analog inputs (MAX1300)
- Four single-ended or two differential analog inputs (MAX1301)
- ±16.5V overvoltage tolerant inputs
- Internal or external reference
- 115ksps maximum sample rate
- Single +5V power supply
Applications
- Avionics
- Data acquisition systems
- Industrial control systems
- Robotics
Block Diagram
Yayınlandı: 2012-03-22
| Güncellenmiş: 2023-04-18