Analog Devices / Maxim Integrated TMCM-0960-MotionPy V21 Board
Analog Devices / Maxim Integrated TMCM-0960-MotionPy V21 Board is a single-board computer running MicroPython. It comes with several communication interface options like CAN, RS485, UART, and SPI. It offers two standard PMOD connectors and separate GPIO headers. With a wide supply voltage range of +6V to +36V and industrial Fieldbus interfaces, the ADI TMCM-0960-MotionPy is the engineers’ swiss-army-knife for small automation applications.
Features
- +6V to +36V board supply voltage
- 2x standard SPI/PMOD interfaces and connectors
- CAN, RS-485, and UART interfaces
- GPIO connectors and headers
Required Equipment
- TMCM-0960-MotionPy board
- For TMCL and CAN firmware versions (USB-2-RS485 adapter or CAN adapters)
- Regulated Power Supply for nominal +24VDC
- Latest TMCL-IDE
Applications
- Test setups
- Prototype testing
- Tabletop bring-up
- Drives
- Robotics
- Automation
Additional Resources
- TMCL Firmware V1.0
- ECAD Files V2.1
- 3D Model V2.1
- AN061: TMCM-0960-MotionPy V21 with TMCL-Modules
- AN070: Using the MAX14001PMB with TMCM-0960-MotionPy
- AN071: Using the MAX14912PMB with TMCM-0960-MotionPy
- AN072: Using the MAX22191 with TMCM-0960-MotionPy
- AN073: Using the MAX22190PMB with TMCM-0960-MotionPy
- AN074: Using the MAX14914PMB with TMCM-0960-MotionPy
- Software Projects on Github
Simplified Block Diagram
Videos
Yayınlandı: 2021-07-21
| Güncellenmiş: 2026-02-03