Analog Devices / Maxim Integrated TMCM-1638 Single Axis Controller/Driver Modules
Analog Devices / Maxim Integrated TMCM-1638 Single-Axis Controller/Driver Modules are designed for single-phase DC motors, two-phase bipolar stepper motors, and three-phase BLDC motors. The TMCM-1638 Modules work with the TMCL firmware, which allows standalone operation and direct mode control using the TMCL™ protocol or CANopen® firmware, which supports control using the CANopen protocol.
The Analog Devices TMCM-1638 Single-Axis Controller/Driver Modules feature a +10VDC to 52VDC motor supply voltage and up to 7ARMS motor current. The modules include hall sensor inputs, step/direction inputs, stop switch and home switch inputs, and general-purpose inputs/outputs.
Features
- Single-axis controller/driver with field-oriented control
- +10VDC to 52VDC motor supply voltage
- Up to 7ARMS motor current
- RS485 and CAN interface
- Single-ended ABN encoder interface
- Hall sensor inputs
- Step/direction inputs
- Stop switch and home switch inputs
- General purpose inputs and outputs
Applications
- Laboratory automation
- Manufacturing
- Semiconductor handling
- Robotics
- Factory automation
- Test and measurement
- Life science
- Biotechnology
- Liquid handling
Simplified Block Diagram
Videos
Yayınlandı: 2021-02-02
| Güncellenmiş: 2026-02-03