Euro Incoterms:FCA (Nakliye Noktası) Gümrük vergisi, gümrük ücretleri ve vergiler teslimat sırasında tahsil edilir. 60 € (EUR) üzerindeki çoğu siparişte ücretsiz gönderim
ABD Doları Incoterms:FCA (Nakliye Noktası) Gümrük vergisi, gümrük ücretleri ve vergiler teslimat sırasında tahsil edilir. $100 (USD) üzerindeki çoğu siparişte ücretsiz gönderim
Anaren A43364 Wi-Fi Modules are surface mounted 2.4GHz radio frequency (RF) transceivers. The modules incorporate Wi-Fi technology that conforms to the WLAN IEEE 802.11b/g/n. For complete subsystem functionality, the CYW43364 chipset integrates an ARM® Cortex®-M3 processor and on-chip memory.
The A43364 uses an external antenna through a compact U.FL connector, that allows for locating the antenna away from the module. The modules have compatible footprint and measures 11mm x 19mm x 2.5mm.
Features:
Single-band 802.11b/g/n with complete Wi-Fi functionality
Operating voltage: VDD = 3.0V to 4.8V (powers the radio core), VDDIO = 1.8V to 3.6V (powers MCU and radio I/O), VBAT = 1.65V to 3.6V (powers MCU’s RTC, 32kHz oscillator, and backup registers)
Operating temperature: -30°C to +85°C
CYW43364 chipset with integrated ARM Cortex-M3 processor and on-chip memory for complete WLAN subsystem functionality
STM32F412 ARM Cortex-M4-based microcontroller with 1MB flash memory and 256KB SRAM
Output power: FCC compliant up to +24.3dBm, ETSI compliant up to +19.9dBm
Connection range up to 350 feet line of sight (may vary based on connected device)
Support for secure OTA
RoHS compliant
Shielded package
LGA footprint
Small package size: 11mm x 19mm x 2.5mm
Approximate weight: 0.8 grams
A43364C-MSDK1 Wi-Fi Cloud IoT Development Kit
Anaren A43364C-MSDK1 Wi-Fi Cloud IoT Development Kit has rapid prototyping and development testing for Wi-Fi applications created in Atmosphere. Using a innovative stacked design with two separate boards, the kit integrates the A43364 Development Board and the Multi-Sensor Shield. Both the A43364 Development Board and Multi-Sensor Shield feature an Arduino-compatible footprint, offering complete cross-platform compatibility by using either board individually or with an Arduino. The kit supports various peripheral interfaces, including UART, SPI, I²S, I²C, USB, CAN, JTAG, GPIO, and ADC. The kit offers designers cloud connectivity, industrial monitoring, smart home appliances and more, to bring any solution to life.