ANAVI Technology Play pHAT

ANAVI Technology Play pHAT is an open-source hardware add-on board for Raspberry Pi. The device features buttons for retro gaming and slots for up to three I2C sensor modules. ANAVI Play pHAT fits on top of any Raspberry Pi with a 40-pin header, including the Raspberry Pi 3 B+ and Zero. The device's free and open-source software examples are provided for reading data from sensors for temperature, humidity, barometric pressure, and light. 

Features

  • Gamepad with 8x buttons for playing retro games
  • Slots for up to 3x plug-and-play I2C sensors
  • Works out of the box with Raspbian, fully compatible with RetroPie
  • Software support, documentation, and open-source examples
  • Works with Raspberry Pi 3 B+ and B, Raspberry Pi 2, Raspberry Pi A+, Raspberry Pi B+, Raspberry Pi 0, and Raspberry Pi 0 W

Videos

Yayınlandı: 2019-01-24 | Güncellenmiş: 2023-07-13