Anderson Power Products SBE80 / SBO60 Connectors

Anderson Power Products SBE80 / SBO60 Connectors build on the capability of two-pole SB series connectors by offering up to eight auxiliary power / signal contacts along with an IEC 60950 touch-safe housing. The touch-safe interface of the APP SBE80 / SBO60 series minimizes potential contact with live circuits. The center of the main connector features a connector holder for two PP15-45 connectors, two PPMX connectors, or a 1x4 auxiliary connector. The silver-plated wire contacts enable UL-rated currents up to 80A per pole.

Features

  • Touch-safe interface
  • Minimizes potential contact with live circuits per IEC 60950
  • Enables intelligent power switching, CAN, and interlock loop circuitry, as well as power up to 20A per pole
  • Up to 8 last-mate, first-break auxiliaries
  • Silver-plated wire contacts up to #4 (25mm2)
  • Allows UL-rated currents up to 80A per pole

Dimensions

Anderson Power Products SBE80 / SBO60 Connectors
Yayınlandı: 2019-06-18 | Güncellenmiş: 2023-05-23