Anderson Power Products PP180 Powerpole® Connectors
Anderson Power Products PP180 Powerpole® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires up to size 3/0AWG and high currents up to 350A. The self-securing PP180 series uses retaining pins to stay stacked and can be fastened to a panel with mounting clamps. Features include low resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 75A for 250 cycles. APP PP180 Powerpole connector housings provide a durable connecting solution for applications that require the ability to interrupt circuits.Features
- Accepts wires up to 3/0AWG
- Handles high currents up to 350A
- Enables hot plugging up to 75A, 250 cycles at 120VDC
- Available in red, green, black, white, and blue
- Supports panel fastening with mounting clamps
- Single and multi-pole available
- UL 94V-0 flammability rating
- -20°C to +105°C operating temperature range
- Silver-plated wire contacts lasting up to 10,000 mating cycles
- Busbar contacts work with standard housings, providing a hot-swappable quick disconnect system for busbar power distribution
Applications
- Designs requiring the ability to interrupt circuits
- Batteries
Housing Dimensions (mm)
Additional Resources
Yayınlandı: 2018-10-30
| Güncellenmiş: 2022-09-19