Anderson Power Products 4-Pole & 6-Pole SPEC Pak® Connectors

Anderson Power Products 4-Pole and 6-Pole SPEC Pak® Connectors use rugged and environmentally sealed (IP68) shells to protect existing APP Powerpole® contacts and housings. These connectors feature touch-safe, color-coded Powerpole housings that work with 24AWG to 10AWG wire gauge to offer thousands of flexible design solutions in a single interconnect. APP 4-Pole and 6-Pole SPEC Pak Connectors provide 1500 mating cycles with an operating temperature range of -40°C to +105°C. These connectors can be used anywhere a rugged and waterproof high-power, signal, and ground interconnect solution is required. Typical applications include mass transportation, off-road vehicles, factory automation, oil and petrochemical exploration, agricultural equipment, and more.

Specifications

  • IP68 protection
  • Accepts 24AWG to 10AWG wire gauge
  • 1500 mating cycles
  • -40°C to +105°C operating temperature range

Applications

  • Marine
  • Wind power
  • Lighting
  • Transportation
  • Pumps
  • Ground support
  • Machine tools
  • Industrial automation
  • Motors
  • Solar power
  • Harsh environments

4-Pole Features & Components

Block Diagram - Anderson Power Products 4-Pole & 6-Pole SPEC Pak® Connectors

4-Pole Dimensions

Anderson Power Products 4-Pole & 6-Pole SPEC Pak® Connectors

6-Pole Features & Components

Block Diagram - Anderson Power Products 4-Pole & 6-Pole SPEC Pak® Connectors

6-Pole Dimensions

Anderson Power Products 4-Pole & 6-Pole SPEC Pak® Connectors
Yayınlandı: 2012-02-27 | Güncellenmiş: 2022-03-11