Andes Technology AndeShape™ AICE-MICRO JTAG Debugger
Andes Technology AndeShape™ AICE-MICRO JTAG Debugger is designed to works with the AndeSight™ Development Suite and AndesCore™ V5 Processors. The AICE-MICRO is based on the FTDI FT2232H Dual High-Speed USB to UART/FIFO IC and is supported by OpenOCD, a free, open-source software tool for on-chip debugging, in-system programming, and boundary-scan testing.The Andes Technology AICE-MICRO JTAG Debugger is powered via the USB connection and requires no additional power supply.
Features
- Supports Andes JTAG debug port
- Supports multiple JTAG devices through Andes JTAG debug port interface
- Supports the debug-on-reset feature
- USB-powered
- Supports Vref pin for auto I/O voltage detection and regulation from 1.8V to 3.3V
- Supports 10-pin and 20-pin Andes JTAG connectors and connects to the debug host through a micro USB cable
- 10MHz maximum debug interface frequency
- RoHS compliant
- Development tools and platforms
- AndeSight v3.1.2 or later
- AndeShape Development Platforms
Kit Contents
- AICE-MICRO JTAG Debugger
- 10-pin to 20-pin JTAG adapter
- 10-pin JTAG cable
Yayınlandı: 2021-02-23
| Güncellenmiş: 2024-05-09