Antenova Affini SRFL064 flexiiANT® Antennas

Antenova Affini SRFL064 flexiiANT® Antennas are high-efficiency FPC antennas with multiband coverage. The Antenova Affini SRFL064 covers the most common 4G and 5G bands, including B71 (617- 698MHz), LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B40 (2300MHz–2400MHz), and LTE B7 (2500MHz-2690MHz). The series offers high efficiency within a compact antenna and operates without requiring a ground plane on the product PCB. Applications include telematics and remote monitoring, Internet of Things, closed-circuit TVs, cellular routers, network devices, and more.

Features

  • Antenna for 3G, 4G, and 5G cellular applications
  • High performance with multiband coverage
  • Supports Band 71 (617MHz to 698MHz) for 5G coverage in the US
  • High efficiency within a small compact antenna
  • Operates without requiring a ground plane on the product PCB

Applications

  • Telematics and remote monitoring
  • Internet of Things
  • Closed-circuit TV
  • Cellular routers and other network devices
  • Pico base-stations
  • Point-of-sale terminals
  • Machine-to-machine
  • Drone communications

Specifications

  • Frequency ranges
    • 617MHz to 698MHz
    • 698MHz to 824MHz
    • 824MHz to 960MHz
    • 1710MHz to 2200MHz
    • 2300MHz to 2400MHz
    • 2500MHz to 2690MHz
  • Linear polarization
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-01-21 | Güncellenmiş: 2022-03-11