Antenova Atta SRFI079 FPC Cellular Antennas

Antenova Atta SRFI079 FPC Cellular Antennas operate on the LTE 410MHz and LTE 450MHz bands. The Antenove Atta features an FPC antenna with a cable that enables direct connection to the host PCB with an I-PEX coax connector. The host PCB ground is not used, making the antenna easy to integrate. These 101.0mm x 20.0mm x 0.15mm antennas feature a 410MHz to 470MHz frequency range and linear polarization.

Features

  • Antenna for the LTE 410MHz and LTE 450MHz bands
  • Maintains high performance within device - designed for integration (DFI)
  • 1.13mm diameter RF cable with I-PEX MHF connector
  • Self-adhesive mounted
  • Quick integration minimizes design cycle time
  • High efficiency without using the host PCB for a ground plane
  • 150mm cable

Applications

  • LTE 410MHz and LTE 450MHz bands used for data collection, such as smart metering
  • Band 88 LTE410, 412MHz to 417MHz (uplink), 422MHz to 427MHz (downlink)
  • Band 72 LTE450, 451MHz to 456MHz (uplink), 461MHz to 466MHz (downlink)
  • 433MHz ISM band

Specifications

  • 410MHz to 470MHz frequency
  • Linear polarization
  • -40°C to +85°C operating temperature range
  • ISO16750-4 5.1.1./5.1.2 environmental condition test
  • 50Ω impedance
  • <0.5g weight
  • 101.0mm length x 20.0mm width x 0.15mm height

Assembly

Block Diagram - Antenova Atta SRFI079 FPC Cellular Antennas
Yayınlandı: 2023-08-02 | Güncellenmiş: 2023-08-11