Antenova Bentoni GNSS Antennas
Antenova Bentoni GNSS Antennas are intended for use with positioning applications. These flexible antennas with cable provide a direct connection to the host PCB and simple integration with plug-and-play capabilities. Their performance covers a typical GNSS reception of 1559MHz to 1609MHz. Antenova Bentoni GNSS Antennas deliver a solution for all global public constellations: GPS, GLONASS, Beidou, and GALILEO. Typical applications include trackers, portable devices, drones, network devices, and wearable devices.Features
- Antenna for 1559MHz to 1609MHz applications
- Solution for all global public constellations: GPS, GLONASS, Beidou, and GALILEO
- Maintains high performance within device: designed For integration (DFI)
- 1.13mm diameter RF cable with IPEX MHF connector
- Self-adhesive mounted
- Quick integration minimizes the design cycle
- High performance
- Available in 3 standard cable lengths
Applications
- Trackers
- Portable devices
- Drones
- Network devices
- Wearable devices
Yayınlandı: 2016-09-08
| Güncellenmiş: 2022-03-11