Antenova gigaNOVA® Mixtus Antenna

Antenova gigaNOVA® Mixtus Antennas are designed for easy integration into a wireless device. These antennas are highly efficient dual-band devices intended for use with 2.4GHz to 2.5GHz and 4.9GHz to 5.9GHz Wi-Fi® applications, including 802.11n MIMO. The Antenova gigaNOVA Mixtus compact (10 x 10 x 0.9mm) antennas are intended for surface mounting and require a minimal ground plane.

Features

  • Designed for 2.4 to 2.5GHz and 4.9 to 5.9GHz applications
  • Easy to integrate
  • High-efficiency
  • Light-weight
  • Intended for SMD mounting
  • Supplied in tape and reel

Applications

  • Mobile phones
  • PDAs
  • Portable Media Players (PMPs)
  • Headsets
  • PC-Cards
  • Game Consoles
  • Access Points
  • Set-top-box
  • Networked Digital TVs

Antenna Dimensions

Mechanical Drawing - Antenova gigaNOVA® Mixtus Antenna
Yayınlandı: 2009-04-20 | Güncellenmiş: 2022-03-11