Antenova Invicta SRFW082 2.4GHz Antenna
Antenova Invicta SRFW082 2.4GHz Antenna is designed for long-range Wi-Fi®, BLUETOOTH®, and Zigbee® applications from 2.4GHz to 2.5GHz. This flexible PCB antenna is self-adhesive mounted and comes with a cable that enables a plug-and-play connection to a host PCB. The 1.13mm-diameter RF cable with I-PEX MHF connector is designed for quick integration to shorten the design cycle. Additional features include linear polarization, 50Ω impedance, 30mm x 6mm x 0.15mm dimensions, and -40°C to +85°C operating temperature range. Antenova Invicta SRFW082 2.4GHz Antenna is designed for high efficiency within a small overall area and maintains high performance within the device. Typical applications include Wi-Fi access points, portable Bluetooth devices, Zigbee wireless data networks, home and building automation, smart devices, wearables, industrial controls, and more.Features
- Antenna for 2.4GHz to 2.5GHz applications: Wi-Fi, Bluetooth, and Zigbee
- Self-adhesive mounted
- 1.13mm-diameter RF cable with I-PEX MHF connector
- Quick integration shortens design cycle
- Maintains high performance within device, designed for integration (DFI)
- High efficiency
- Linear polarization
- 100mm standard cable length
Applications
- Wi-Fi access points
- Portable Bluetooth devices
- Zigbee wireless data networks
- Drone controllers at 2.45GHz
- Home automation and smart appliances
- Utility meters and smart meters
- Wireless sensor networks
- Smoke and intruder alarms
- Wearable devices
- Building automation
- Industrial controls
Specifications
- 2.4GHz to 2.5GHz frequency
- 50Ω impedance
- 30mm x 6mm x 0.15mm dimensions
- -40°C to +85°C operating temperature range
RF characteristics
Yayınlandı: 2023-02-20
| Güncellenmiş: 2023-03-03