Antenova Lama Flexible PCB Antennas
Antenova Lama Flexible PCB Antennas are flexible antennas with a cable that connects to the host PCB for easy integration. The Antenova Lama Antennas cover both ISM bands (863MHz to 870MHz and 902MHz to 928MHz) and feature a 35mm x 10mm x 0.15mm package. Lama Antennas are ideal for use in LoRa® wireless nodes, LoRa gateways/routers, smart meters, home automation, and more.Features
- Antenna for ISM and LoRa® bands (863MHz to 870MHz and 902MHz to 928MHz)
- ø1.13mm diameter RF cable with I-PEX MHF connector
- Self-adhesive mounted
- Quick integration minimizes the design cycle
- High efficiency within a small area
- 100mm cable (other lengths available)
- Maintains high performance within the device
Applications
- LoRa wireless nodes
- LoRa gateways/routers
- Smart meters
- Home automation
- Monitoring equipment
- Smart grids
- Remote sensors
Specifications
- -40°C to +85°C operating temperature range
- 50Ω impedance
- Linear polarization
- 52% average efficiency
Yayınlandı: 2022-07-06
| Güncellenmiş: 2022-07-12