Antenova Latona Antennas for LP-WAN Applications

Antenova M2M Latona Antennas for LP-WAN Applications use a ground plane on the host PCB to radiate effectively. The antenna requires a clearance underneath, while an external matching circuit is used to optimize the antenna to the required bands within a device. Available in left and right-hand versions to optimize placement, the Latona antennas are designed specifically for LP-WAN applications that require a small, robust solution. Typical applications include remote monitoring/smart meters, network devices, smart buildings, smart cities, manufacturing automation, agriculture/environment, and consumer tracking applications.

Features

  • Antenna for LP-WAN applications (NB-IOT, LoRa, SigFox, ISM, and Weightless-P)
  • Frequency bands from 791MHz to 960MHz
  • Maintains high performance on the device, DFI (Designed for Integration)
  • Corner placement to save space
  • Low profile innovative design
  • SMD mounting
  • Supplied on tape and reel
  • Automotive temperature rating

Applications

  • Remote monitoring/smart meters
  • Network devices
  • Smart buildings
  • Smart cities
  • Manufacturing automation
  • Agriculture/environment
  • Consumer tracking

Specifications

  • Peak gain
    • 0.5dBi for the 791MHz to 862MHz range
    • 0.8dBi for the 824MHz to 960MHz range
  • -1.50dBi average gain (linear)
  • Average efficiency
    • >60% for the 791MHz to 862MHz range
    • >65% for the 824MHz to 960MHz range
  • Maximum return loss
    • -9dB for the 791MHz to 862MHz range
    • -7dB for the 824MHz to 960MHz range
  • Maximum VSWR
    • 2.1:1 for the 791MHz to 862MHz range
    • 2.6:1 for the 824MHz to 960MHz range
  • 50Ω impedance with matching
  • Temperature ranges
    • -40°C to +140°C operating
    • -10°C to +40°C storage
  • 24-month shelf-life
  • 20.0mm x 11.0mm x 1.6mm in dimension (LxWxH)
Yayınlandı: 2017-04-12 | Güncellenmiş: 2023-07-28