Antenova Lepida SR4L054 High-Performance 5G SMD Antennas

Antenova Lepida SR4L054 High-Performance 5G SMD Antennas are designed to achieve high efficiency and performance through the 600MHz to 3800MHz spectrum. The wideband Lepida operates across cellular bands B71 (617MHz to 698MHz), LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, B40 (2300MHz to 2400MHz), B7 (2500MHz to 2690MHz), and B78 (3300MHz to 3800MHz).

The Antenova antenna is linear polarized and has been designed to ensure excellent coplanarity. Lepida requires a ground plane on the host PCB to radiate effectively and the antenna itself requires a clearance underneath. Depending on the device environment, an external matching circuit to tune the antenna within the target device may be required.

The antennas are ideal for demanding applications in 5G, 4G, and LTE, where antenna performance and reliability make a difference. In particular, it is designed for wireless devices in the automotive sector, aerospace and UAV, smart metering applications, remote control, and 5G routers.

Features

  • Designed for 5G, 4G, and LTE applications
  • Designed for Integration (DFI)
  • Robust design
  • Surface mount device supplied in tape and reel
  • Excellent coplanarity
  • Resistant to bow and twist during re-flow
  • RoHS and REACH compliant

Applications

  • Automotive
  • Aerospace/UAVs
  • Smart metering
  • Remote monitoring
  • 5G router

Specifications

  • Frequencies
    • 617MHz to 698MHz
    • 698MHz to 798MHz
    • 824MHz to 960MHz
    • 1710MHz to 2170MHz
    • 2300MHz to 2400MHz
    • 2500MHz to 2690MHz
    • 3300MHz to 3800MHz
  • Linear polarization
  • -40°C to +140°C operating temperature range
  • 50Ω impedance with matching
  • 4.0g in weight
  • SMD antenna type
  • 50.6mm x 10.6mm x 3.3mm in dimension
Yayınlandı: 2020-10-01 | Güncellenmiş: 2024-03-26