Antenova Lotti SRF3W077 Wi-Fi 6E 2.4/5/6GHz Antenna

Antenova Lotti SRF3W077 Wi-Fi® 6E 2.4/5/6GHz Antenna is a flexible PCB device with a cable and connector, enabling a simple plug-and-play connection to a host PCB. This antenna covers the Wi-Fi 6E and Wi-Fi 7 bands: 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz, and 5.925GHz to 7.125GHz. The device maintains high performance within the device and offers linear polarization. Other features include 50Ω impedance, 30mm x 8mm x 0.15mm dimensions, and -40°C to +85°C operating temperature range. Antenova Lotti SRF3W077 antenna is self-adhesive mounted and includes a 1.13mm-diameter RF cable with I-PEX MHF connector for quick integration, minimizing the design cycle. Ideal applications include game consoles, set-top boxes, network devices, and MIMO systems as well as Wi-Fi 6E and Wi-Fi 7 applications such as routers, surveillance cameras, and USB dongles.

Features

  • Antenna for the 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz and 5.925GHz to 7.125GHz Wi-Fi 6E and Wi-Fi 7 bands
  • 802.11a/b/g/j/n/ac/ax
  • New band for Wi-Fi 6E and Wi-Fi 7 (5.925GHz to 7.125GHz) provides 1200MHz extra bandwidth
  • 1.13mm-diameter RF cable with I-PEX MHF connector
  • Quick integration minimizes design cycle
  • Maintains high performance within device, designed for integration (DFI)
  • Self-adhesive mounted
  • Linear polarization
  • 100mm standard cable

Applications

  • Wi-Fi 6E and Wi-Fi 7
    • Routers
    • Surveillance cameras
    • USB dongles
  • Game consoles
  • Set-top boxes
  • Network devices
  • MIMO systems

Specifications

  • 50Ω impedance
  • 30mm x 8mm x 0.15mm dimensions
  • -40°C to +85°C operating temperature range

RF characteristics

Antenova Lotti SRF3W077 Wi-Fi 6E 2.4/5/6GHz Antenna
Yayınlandı: 2023-02-20 | Güncellenmiş: 2023-04-04