Antenova Minima SR4L075 4G/5G SMD Antennas
Antenova Minima SR4L075 4G/5G SMD Antennas are 40mm x 10mm x 3.3mm antennas for 4G and 5G frequencies. The Antenova Minima Antennas are multi-band cellular antennas covering the common 4G and 5G frequencies used globally, including the popular Band 71 (617MHz to 698MHz). These high-efficiency (up to 60%) antennas are designed for use in a variety of applications, including telematics, cellular Wi-Fi® hotspots, Internet of Things (IoT), machine-to-machine (M2M), closed-circuit TVs (CCTVs) over 4G/5G, drones, and more.Features
- Antenna for 4G and 5G cellular applications
- Supports Band 71 (617MHz to 698MHz)
- Suitable for high-volume manufacturing
- High efficiency within a small area (this helps with obtaining PTCRB certification)
- High-performance antennas designed for integration
Applications
- Telematics
- Cellular Wi-Fi® hotspots
- Internet of Things (IoT)
- Machine-to-machine
- Closed-circuit TV over 4G/5G
- Drone communications
- Pico base-stations
- Point-of-sale terminals
Specifications
- Frequency ranges
- 617MHz to 698MHz
- 698MHz to 824MHz
- 824MHz to 960MHz
- 1710MHz to 2170MHz
- 2300MHz to 2400MHz
- 2500MHz to 2690MHz
- 3300MHz to 3800MHz
- Linear polarization
- -40°C to +140°C operating temperature range
- ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
- 50Ω impedance with matching
- SMD antenna type
- 40.0mm x 10.0mm x 3.3mm dimensions
Videos
Schematic
Yayınlandı: 2022-08-12
| Güncellenmiş: 2024-01-29