Antenova Nitida SRE3W084 Wi-Fi 6E 2.4/5/6GHz Antennas
Antenova Nitida SRE3W084 Wi-Fi® 6E 2.4/5/6GHz Antennas are terminal mount and fitted with an SMA connector on the outside of the enclosure. This series covers the Wi-Fi 6E and Wi-Fi 7 bands: 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz, and 5.925GHz to 7.125GHz. The antennas offer linear polarization, 50Ω impedance with matching, and -20°C to +65°C operating temperature range. Antenova Nitida SRE3W084 antennas have dimensions of 123.7mm x 12.7mm x 12.1mm. Typical applications include game consoles, set-top boxes, and network devices as well as Wi-Fi 6E and Wi-Fi 7 applications such as routers, portable devices, surveillance cameras, and USB dongles.Features
- Terminal antenna for Wi-Fi 6E and Wi-Fi 7 bands: 2.4GHz to 2.5GHz,4.9GHz to 5.9GHz and 5.925GHz to 7.125GHz
- 802.11a/b/g/j/n/ac/ax
- 5.925GHz to 7.125GHz band for Wi-Fi 6E and Wi-Fi 7 provides 1200MHz additional bandwidth
- Terminal antenna is fitted on the outside of the product enclosure
- SMA plug (P) or SMA plug reverse (standard) (R) connector
- Linear polarization
Applications
- Wi-Fi 6E and Wi-Fi 7
- Routers
- Portable devices
- Surveillance cameras
- USB dongles
- Game consoles
- Set-top boxes
- Network devices
Specifications
- 50Ω impedance with matching
- 123.7mm x 12.7mm x 12.1mm dimensions
- -20°C to +65°C operating temperature range
RF characteristics
Yayınlandı: 2023-02-20
| Güncellenmiş: 2023-03-03