Antenova RADIONOVA GPS/GNSS RF Modules
Antenova RADIONOVA GPS/GNSS RF Modules offer a simple, drop-in GPS or GNSS receiver solution. These fully integrated receivers allow developers to easily add location capability to designs. The pin-compatible, ultra-small SMD packages offer low current consumption and measure 9.0mm x 9.0mm x 1.8mm, making them ideal for use in small portable devices and wearables. The M10578-A2 module operates with GPS, with a 1Hz to 5Hz update rate. The M10578-A3 operates with GPS, GLONASS, BEIDOU, and Galileo with an update rate of 1Hz to 10Hz. Antenova RADIONOVA GPS/GNSS RF Modules feature internal self-generated orbit prediction. An integrated high-quality low noise amplifier (LNA) boosts low-powered satellite signals. The modules are built on high-grade FR4 substrates with a high-density, multi-layered design. This places the critical RF functions in the ideal position for location finding and performance.Features
- Simple drop-in full GPS/GNSS receiver solution
- Ultra-small 9.0mm x 9.0mm x 1.8mm SMD package
- Based on MediaTek MT3337/MT3337-E Processor
- Internal self-generated orbit prediction
- Active interference cancellation
- Pin compatible
- Versatile 2.8V to 4.2V power requirements
- Low power consumption
Applications
- Smart watches
- Navigation devices
- OBD II modules
- Asset tracking
- Personal safety
- Sports cameras
Additional Resources
Yayınlandı: 2016-08-26
| Güncellenmiş: 2022-03-11