Antenova Rufa 2.4GHz Antennas
Antenova Rufa 2.4GHz Antennas are designed explicitly for 2.4GHz frequency applications such as BLUETOOTH® (BT) / Bluetooth Low Energy (BLE), Wi-Fi® (802.11/ab/g/n), and ZigBee®. These 2.4GHz antennas offer SMD mounting technology while utilizing ground planes for efficient radiation. The Rufa 2.4GHz antennas facilitate low-profile design, which results in easy integration. These 2.4GHz antennas operate at a 2.4GHz to 2.5GHz frequency range and a -40°C to -140°C temperature range. Antenova Rufa 2.4GHz antennas deliver 2.1dBi peak gain and come in 12.8mm x 3.9mm x 1.1mm dimensions. Typical applications include wearables, notebooks, PC cards, and sensors.Features
- Easy to integrate
- Low profile design
- High efficiency
- Intended for SMD mounting
- Efficient radiation
- Linear polarization
Specifications
- 2.4GHz to 2.5GHz frequency range
- -40°C to +140°C temperature range
- 12.8mm x 3.9mm x 1.1mm dimensions
- 2.1dBi peak gain
- 50Ω impedance with matching circuit
Applications
- BT / BLE
- Wi-Fi (802.11a/b/g/n)
- ZigBee
- Wearables
- Notebooks
- PC-cards
- Sensors
3D pattern at 2450MHz
Yayınlandı: 2019-08-01
| Güncellenmiş: 2023-04-20