Antenova Serica 2.4GHz Antenna

Antenova Serica 2.4GHz Antenna is a 6.0mm x 4.0mm x 0.4mm surface-mount laminate antenna for BLUETOOTH®, Wi-Fi™, ZigBee, and ISM applications. The Antenova Serica 2.4GHz Antenna requires a small ground plane and is ideal for single and MIMO antenna systems. Serica operates over an automotive-grade -40°C to +140°C temperature range and features 50Ω impedance with matching.

Features

  • 2.4GHz to 2.5GHz frequency range
  • Linear polarization
  • ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
  • Automotive temperature rating
  • Ultra low profile, innovative design
  • Maintains high performance on the device, Designed for Integration (DFI)
  • SMD mounting
  • Suitable for lead-free solder
  • Supplied on tape and reel

Applications

  • Wearable devices
  • Medical equipment
  • Tablets
  • Network devices
  • MIMO systems
  • IP cameras
  • Access points

Specifications

  • Gain
    • 3.50dBi peak
    • -1.50dBi average, linear
  • >65% average efficiency
  • -10.0dB maximum return loss
  • 1.85:1 maximum VSWR
  • 50Ω impedance with matching
  • Temperature ranges
    • -40°C to +140°C operating
    • -10°C to +40°C storage
  • 6.0mm x 4.0mm x 0.4mm in dimension
  • 24-month shelf life

Evaluation Board

SR4W035-EVB-1 Evaluation Board is a reference board designed for evaluating the SRW035. The 60mm x 30mm board includes an SMA female connector.

Yayınlandı: 2017-04-07 | Güncellenmiş: 2022-03-30