Antenova Sharpi 4.9GHz to 5.9GHz Wi-Fi® Antenna

Antenova Sharpi Wi-Fi® Antenna is an ultra-compact 4.9GHz to 5.9GHz ceramic antenna developed for 5G Wi-Fi applications. The antenna measures 1mm x 0.5mm x 0.5mm with a 5mm x 3mm footprint, and only requires a small ground plane. Designed for Integration (DFI), the Sharpi Wi-Fi Antenna maintains good performance when placed in a device. The Sharpi Wi-Fi Antenna is easily integrated into a PCB layout using Antenova's guidance on positioning. The Sharpi Wi-Fi Antenna is ideal for single and MIMO antenna systems. Consumer applications include wearable devices, access points, portable devices, PC cards, set-top boxes, network devices, IP cameras, and V2X networks.

Features

  • Antenna for 4.9GHz to 5.9GHz applications, Wi-Fi 802.11a/h//j/n/p/ac including vehicle-to-vehicle (V2X) applications
  • Maintains high performance on device, DFI (Designed For Integration)
  • Ultra-compact ceramic solution
  • SMD mounting
  • Supplied on Tape and Reel

Applications

  • Access points
  • Portable devices
  • PC-cards
  • Set-top-boxes
  • Network devices
  • Wearable devices
  • V2X networks
  • MIMO systems
  • IP cameras

Specifications

  • 3.50dBi peak gain
  • -2.50dBi average gain
  • >60% average efficiency
  • -6.0dB maximum return loss
  • 3.0:1 maximum VSWR
  • 50Ω impedance with matching
  • 24-month shelf-life
  • Temperature ranges
    • -40°C to +125°C operating
    • -10°C to +40°C storage
  • Dimensions
    • 1.0mm x 0.5mm x 0.5mm (LxWxH)
    • 5.0mm x 3.0mm footprint
Yayınlandı: 2017-06-27 | Güncellenmiş: 2022-04-04