Antenova Silvai ceriiANT® 868MHz & 915MHz Ceramic Antennas
Antenova Silvai ceriiANT® 868MHz and 915MHz Ceramic Antennas are designed for the 868MHz and 915MHz ISM bands. Antenova Silvai offers high antenna efficiency (up to 70%) and a good coverage area for wireless sensor networks. These Antenova antennas require only a 30mm x 11.5mm clearance area for PCB board layout and are ideal for all ISM applications.
Features
- Ceramic antenna for 868MHz and 915MHz ISM bands
- Cost-effective antenna with high antenna efficiency
- Good coverage area for wireless sensor networks
- Resistant to detuning from nearby materials
Applications
- LoRa®
- ZigBee®
- Matter
- Sigfox®
Specifications
- 863MHz to 870MHz or 902MHz to 928MHz frequency
- Linear polarization
- -40°C to +125°C operating temperature range
- 50Ω impedance with matching
- <0.015g weight
- SMD-type antenna
- 1.0mm x 0.5mm x 0.5mm dimensions
- 11.5mm x 30mm footprint area
Associated Product
Yayınlandı: 2023-09-11
| Güncellenmiş: 2025-12-12