Antenova Sinica GNSS Antenna
Antenova Sinica GNSS Antenna is intended for embedded applications from 1559MHz to 1609MHz. This antenna features an ultra-low profile of 0.4mm thickness with the high performance of a ceramic patch. The Antenova Sinica GNSS Antenna maintains high performance on the device and is designed for SMD mounting. Typical applications include trackers, portable devices, drones, network devices, and wearable devices.Features
- Antenna for 1559MHz to 1609MHz, GNSS for embedded applications
- Solution for all global public constellations: GPS, GLONASS, Beidou, and GALILEO
- Maintains high performance on the device, DFI (Designed for Integration)
- Ultra-flat compact design with a 0.4mm thickness
- Designed for SMD mounting
- Linear polarization
- GNSS techology
- Suitable for lead-free soldering
- Supplied on Tape and Reel
Applications
- Trackers
- Portable devices
- Drones
- Network Devices
- Wearable devices
Specifications
- Gain
- 3.0dBi peak
- 0dBi average linear
- Average efficiency
- >75% linear
- >38% RHCP
- -12dB maximum return loss
- 1.4:1 maximum VSWR
- 50Ω impedance with matching
- Temperature ranges
- -40°C to +125°C operating
- -10°C to +40°C storage
- 7.0mm x 5.8mm x 0.4mm in dimension (LxWxH)
- 18-month shelf-life
Footprint
Development Tools
Yayınlandı: 2017-03-02
| Güncellenmiş: 2022-03-30