Antenova SR41052 Velox Antenna Reference Board
Antenova SR41052 Velox Antenna Reference Board is designed for the evaluation of SR41052 Velox Antenna. This evaluation board includes an SMA female connector and offers the same functionalities as its production-ready counterparts. Features include a low-profile form factor and linear polarization while covering an 863MHz to 928HMz frequency band. Applications include ISM, agriculture and environment, remote monitoring, smart meters, network devices, manufacturing automation, consumer tracking, and other M2M.Features
- For the evaluation of Antenova SR41052 Velox Antenna
- 863MHz to 928MHz frequency range
- Includes SMA female connector
- Low profile
Applications
- Manufacturing automation
- Smart meters
- ISM
- Agriculture and environment
- Remote monitoring
- Network devices
- Consumer tracking
- M2M
Matching Circuit
Yayınlandı: 2018-10-02
| Güncellenmiş: 2022-11-01