Antenova SREI038 Pacifica Antennas

Antenova SREI038 Pacifica Antennas are designed for 400MHz ISM applications and are available in three physical variants: swivel, fly lead, and fixed 90°. These antennas feature a high-performance dipole design and an ergonomic blade construction that blends with the device's exterior. The series includes an IP67 variant for outdoor applications. To aid integration, Antenova SREI038 Pacifica Antennas are engineered to work to various GND plane sizes or in free space. Typical applications include remote monitoring, industrial devices, remote technology, smart meters, medical devices, and home automation.

Features

  • Terminal antennas for 400MHz ISM applications
  • Terminal options
    • Swivel
    • Fly lead
    • Fixed 90°
  • High-performance dipole design
  • IP67-rated versions available
  • Linear polarization
  • SMA connection
  • Polycarbonate (PC) radome material

Applications

  • Remote monitoring
  • Industrial devices
  • Remote tech
  • Smart meters
  • Medical devices
  • Home automation

Specifications

  • Dimensions
    • Fixed: 143.7mm x 22.5mm x 13.5mm
    • Hinged: 132.61mm x 22.5mm x 13.5mm
    • Fly Lead: 138.5mm x 22.49mm x 13.5mm
  • 432MHz to 435MHz frequency range
  • -20°C to +70°C operating temperature range
  • 50Ω impedance
Yayınlandı: 2018-01-18 | Güncellenmiş: 2022-10-31