Antenova Inca 433MHz Antennas
Antenova Inca 433MHz Antennas are flexible and feature a cable that enables direct connection to the host PCB. This series is intended for use with all 433MHz ISM applications. These high-performance antennas feature a 1.3mm diameter RF cable with IPEX MHF connector and are mounted with self-adhesive. Antenova Inca 433MHz Antennas offer quick integration to minimize the design cycle and are available in three available cable lengths. Applications include remote monitoring, robot controlhome automation, medical devices, and much more.Features
- Antenna for 433MHz ISM applications
- Maintains high performance within the device - designed for integration (DFI)
- 1.13mm diameter RF cable with IPEX MHF connector
- Self-adhesive mounted
- Quick integration minimizes the design cycle
- High performance
- Available in three standard cable lengths
Applications
- Remote monitoring
- Robot control
- 433MHz ISM band systems
- Smart meters
- Home automation
- Medical devices
Yayınlandı: 2016-11-22
| Güncellenmiş: 2022-03-11