AP Memory APSx Double-Data-Rate Octal SPI PSRAMs

AP Memory APSx Double-Data-Rate (DDR) Octal SPI PSRAMs feature a 1.62VDD to 1.98VDD single supply voltage range, clock rate up to 200MHz (400MBps read/write throughput), and software reset. These devices also feature Data Mask (DM) for a write operation, a Data Strobe (DQS) for a high-speed read operation, and an output driver LVCMOS with programmable drive strength. The Octal SPI with DDR OctaRAM mode PSRAMs are byte-addressable and operate between -40°C to 85°C temperature range. These devices are available in mini-BGA 24L 6mm x 8mm x 1.2mm package.

Features

  • Single supply voltage:
    • 1.62VDD to 1.98VDD
    • 1.62VDDQ to 1.98VDDQ
  • Clock rate up to 200MHz (400MBps read/write throughput)
  • Interface:
    • Octal SPI with DDR mode, two bytes transfers per one clock cycle
  • Software reset
  • -40°C to 85°C operation temperature range
Yayınlandı: 2022-09-27 | Güncellenmiş: 2023-11-30