Apacer Technology Inc. CF6A-M Industrial CompactFlash Cards

Apacer Technology Inc. CF6A-M Industrial CompactFlash Cards comply with CompactFlash specification revision 6.0 and offer high performance, high reliability,  and power-efficient storage. These cards support data transfer modes up to PIO Mode 6, Multiword DMA Mode 4, Ultra DMA Mode 7, and PCMCIA UDMA Mode 7. The sequential read/write speeds can reach as fast as 115/75MB/sec. The CF6A-M CompactFlash cards incorporate a 72-bit ECC function, wear-leveling function, and Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) to enhance product reliability substantially. Typical applications include Point of Sale (POS) terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and new-generation DSLR cameras.

Features

  • Compliant with CFA 6.0 specifications
  • Write protect design for write-protection (optional)
  • Built-in ATA Secure Erase and S.M.A.R.T. functions
  • Advanced wear-leveling and block management
  • Power failure management
  • Wide temperature range 

Specifications

  • CompactFlash Association Specification Revision 6.0 standard interface:
    • ATA command set compatible
    • ATA transfer mode supports:
      • PIO Mode 6
      • Multiword DMA Mode 4
      • Ultra DMA Mode 7
      • PCMCIA UDMA Mode 7
  • 8GB, 16GB, 32GB, and 64GB capacities
  • MLC NAND flash type
  • Flash management:
    • Global wear leveling
    • Built-in BCH ECC capable of correcting up to 72-bits in 1KB data
    • Supports S.M.A.R.T commands
    • Flash bad-block management
    • Power failure management
  • Power consumption:
    • 3.3V operating voltage 
    • 255mA active mode
    • 10mA standby mode
    • 5.0V operating voltage
    • 260mA active mode
    • 10mA standby mode 
  • Connector Type
    • 50 pins female
  • MTBF: >1,000,000 hours
  • Performance:
    • Sequential read: Up to 115MB/sec
    • Sequential write: Up to 75MB/sec
    • Random read (4K): Up to 3500IOPS
    • Random write (4K): Up to 231IOPS
  • Endurance (in Terabytes Written: TBW):
    • 8GB: 22 TBW
    • 16GB: 42 TBW
    • 32GB: 87 TBW
    • 64GB: 182 TBW
  • Supply voltage:
    • 3.3V ± 5%
    • 5.0V ± 10%
  • Temperature range:
    • Operating:
      • Standard: 0°C to 70°C
      • Wide: -40°C to 85°C
    • Storage: -40°C to 100°C
  • Form factor:
    • 36.4mm x 42.8mm x 3.3mm
  • Halogen-free
  • RoHS recast compliant
    • Complies with 2011/65/EU standard

Applications

  • Point of Sale (POS) terminals
  • Telecom
  • Surveillance systems
  • Industrial PCs
  • IP-STB
  • Medical instruments
  • Digital Single Lens Reflex (DSLR) cameras

Functional Block Diagram

Block Diagram - Apacer Technology Inc. CF6A-M Industrial CompactFlash Cards
Yayınlandı: 2023-05-03 | Güncellenmiş: 2023-06-15