Apacer Technology Inc. CH210-MSD Industrial microSD Cards
Apacer Technology Inc. CH210-MSD Industrial microSD Cards feature the command list supporting Physical Layer specification version 6.10 definitions. These industrial memory cards with Secure Digital 5.0 offer high performance, good reliability, and wide compatibility. The CH210-MSD cards are capable of performing data error detection and correction with very low power consumption. These memory cards are compatible with the microSD card version 5.0 and are available with an 8-pin interface. These microSD cards support capacities up to 64GB with exFAT SDXC and can alternate communication protocols between the SD and SPI modes. Typical applications include gaming, healthcare, server and networking, and transportation.Features
- Compliant with SD 5.0 specifications
- S.M.A.R.T supported
- Global wear-leveling and block management
- Supports Class 10 with U3 and UHS-I
- Low power consumption
- Wide temperature support (optional)
- DataRAID™
- SMART Read Refresh™
- SLC-LiteX
Specifications
- Fully compatible with SD Card Association specifications:
- Physical Layer specification version 6.1
- Security specification version 5.0
- Capacity:
- 16GB, 32GB, and 64GB
- Performance:
- Sequential read: up to 90MB/sec
- Sequential write: up to 70MB/sec
- Random read (4K): up to 1,300 IOPS
- Random write (4K): up to 300 IOPS
- Flash management:
- Built-in advanced ECC algorithm
- Global Wear Leveling
- Flash bad-block management
- Power Failure Management
- Flash Translation Layer: Page Mapping
- S.M.A.R.T.
- SMART Read Refresh™
- SLC-liteX
- NAND Flash Type: WD TLC BiCS4 96 Layers
- SD-protocol compatible
- Supports SD SPI mode
- Backward compatible with 3.0 and 2.0
- Endurance (in Terabytes Written):
- 16GB: 195TBW
- 32GB: 382TBW
- 64GB: 713TBW
- Temperature ranges:
- Operating: -25°C to 85°C
- Storage: -40°C to 85°C
- 2.7V ~ 3.6V operating voltage range
- Power consumption:
- Operating: 70mA
- Standby: 260µA
- Bus speed mode - cupports Class 10 with U3 and UHS-I
- SDR12: SDR up to 25MHz 1.8V signaling
- SDR25: SDR up to 50MHz 1.8V signaling
- SDR50: 1.8V signaling, frequency up to 100MHz, up to 50MB/sec
- SDR104: 1.8V signaling, frequency up to 208MHz, up to 104MB/sec
- DDR50: 1.8V signaling, frequency up to 50MHz, sampled on both clock edges, up to 50MB/sec
Applications
- Gaming
- Healthcare
- Server and networking
- Transportation
Functional Block Diagram
Yayınlandı: 2023-05-15
| Güncellenmiş: 2023-06-15