Apacer Technology Inc. DDR3 Synchronous DRAMs (SDRAMs)
Apacer Technology Inc. DDR3 Synchronous DRAMs (SDRAMs) are high-density memory modules that come in BGA packages. These SDRAMs feature SSTL_15 interface, 1.5V±0.075V power supply (VDD), Serial Presence Detect (SPD), 8 and 4 Burst Lengths (BL) with Burst Chop (BC), and 7.8μs refresh cycles (at 0°C≤ TC ≤85°C). The DDR3 SDRAMs also feature 2 data transfers per clock cycle, different clock inputs, Data Mask (DM) for writing data, and Programmable Partial Array Self-Refresh (PASR). These SDRAMs support an auto pre-charge option for each burst access and auto-refresh/self-refresh.Features
- 2 data transfers per clock cycle
- Differential clock inputs (CK and /CK)
- DLL aligns DQ and DQS transitions with CK transitions
- Data Mask (DM) for writing data
- On-Die-Termination (ODT) for improved signal quality:
- Synchronous ODT
- Dynamic ODT
- Asynchronous ODT
- Multi-Purpose Register (MPR) for temperature readout
- ZQ calibration for DQ drive and ODT
- Programmable Partial Array Self-Refresh (PASR)
- Reset pin for power-up sequence and reset function
- SRT range:
- Normal/extended
- Auto/manual self-refresh
- Programmable output driver impedance control
Specifications
- 0°C to 85°C normal operating temperature range
- 1.5V±0.075V power supply (VDD)
- 7.8μs refresh cycles (at 0°C≤ TC ≤85°C)
- 8 and 4 Burst Lengths (BL) with Burst Chop (BC)
View Results ( 15 ) Page
| Parça Numarası | Veri Sayfası | Bellek Boyutu | Hız | Pim Sayısı | İşletim Besleme Voltajı | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|---|---|
| 78.C1GEP.4010C | ![]() |
8 GB | 1333 Mb/s | 240 Pin | 1.5 V | + 85 C |
| 78.C1GH8.ATB0C | ![]() |
8 GB | 1866 Mb/s | 240 Pin | 1.5 V | + 85 C |
| 78.D1G3F.AT10C | ![]() |
16 GB | 1600 Mb/s | 240 Pin | 1.5 V | + 85 C |
| D12.15130N.001 | ![]() |
2 GB | 1600 Mb/s | 240 Pin | 1.5 V | + 85 C |
| 76.D224G.C0K0C | ![]() |
16 GB | 1866 Mb/s | 240 Pin | 1.5 V | + 85 C |
| 78.01G3N.4000C | ![]() |
1 GB | 1066 Mb/s | 240 Pin | 1.5 V | + 85 C |
| 78.01GC8.4020C | ![]() |
1 GB | 1333 Mb/s | 240 Pin | 1.5 V | + 85 C |
| 78.01GCC.AF0 | ![]() |
1 GB | 1333 Mb/s | 240 Pin | 1.5 V | + 85 C |
| 78.01GJT.4000C | ![]() |
1 GB | 1600 Mb/s | 240 Pin | 1.5 V | + 85 C |
| 78.02GCA.4010C | ![]() |
1 GB | 1066 Mb/s | 204 Pin | 1.5 V | + 85 C |
Yayınlandı: 2023-06-02
| Güncellenmiş: 2023-06-09