Apacer Technology Inc. DDR4-3200 Industrial-Grade Memory
Apacer Technology Inc. DDR4-3200 Industrial-Grade Memory is designed to support the Intel Cascade Kale and AMD "Rome" high-end server processor platforms. The Apacer Technology Inc. DDR4-3200 DRAM Modules feature speeds up to 3200MT/s, with a bandwidth of up to 25.6GB/s.Apacer DDR4-3200 Industrial-Grade Memory is specially designed for server operations and industrial computing applications, which often operate 24/7. These memory modules incorporate major-grade original DRAM ICs, long-term stable supplies, and fixed components.
Apacer DDR4-3200 Industrial-Grade Memory is offered in a 260-pin socket type small outline dual in-line memory module (SO-DIMM), in capacities of 8GB and 16GB.
Features
- Functionality and operations comply with the DDR4 SDRAM datasheet
- Bank Grouping is applied, and CAS to CAS latency (tCCD_L, tCCD_S) for the banks in the same or different bank group accesses are available
- Bi-Directional Differential Data Strobe
- 8-bit pre-fetch
- Burst Length (BL) switch on-the-fly BL8 or BC4 (Burst Chop)
- Per DRAM, Addressability is supported
- Internal Vref DQ level generation is available
- Write CRC is supported at all speed grades
- DBI (Data Bus Inversion) is supported (x8)
- CA parity (Command/Address Parity) mode is supported
Applications
- 5G data processing and transmission
- Data centers and servers
- Edge computing devices
- AI applications
Specifications
- ECC SODIMM module type
- DDR4 memory technology
- Serial Presence Detect (SPD)
- 3200 frequency
- 8G, 16G density
- 1.2V voltage
- 260-pin pin count
- 16, 20 CAS Write Latency (CWL)
- 72-bit width
- 30.00mm PCB height
- 0.50mm lead pitch
- 0°C to +85°C operating temperature
- Lead-free (RoHS compliant)
- Halogen-free
Mechanical Drawing
Yayınlandı: 2020-02-26
| Güncellenmiş: 2024-04-15