Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5" SSDs

Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5" SSDs utilize the SV240-25 solid-state drive with military-grade encryption that corresponds to the FIPS 140-2 Level 2 cryptographic standard. The device was developed as the regular 2.5" form factor and compliant with SATA III standard with excellent performance.

The Apacer FIPS 140-2 SSDs employ 3D NAND for a higher capacity of up to 1920GB and deliver more power efficiency than 2D NAND. The hardware-encrypted SSD offers enhanced data security and supplies remarkable read/write speed, making it the ideal solution for industries that require high demand for FIPS 140-2 Certification.

Features

  • Compliance with SATA Revision 3.2
    • SATA 6Gb/s interface
    • Backward compatible with SATA 1.5 and 3Gb/s interfaces
    • ATA command set-4 (ACS-4)
  • 240GB, 480GB, 960GB, 1920GB Capacity
  • Performance
    • 600MB/sec Burst read/write
    • Sequential read up to 560MB/sec
    • Sequential write up to 500MB/sec
    • Random read (4K) up to 94,000IOPS
    • Random write (4K) up to 80,000IOPS
  • Flash management
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Flash translation layer: page mapping
    • S.M.A.R.T.
    • DataDefender™
    • ATA Secure erase
    • Device sleep
    • TRIM
    • Hyper cache technology
    • Over-provisioning
    • DataRAID™
    • SMART Read Refresh™
  • Endurance (in-drive writes per day DWPD)
    • 240GB: 2.20 DWPD
    • 480GB: 2.20 DWPD
    • 960GB: 2.18 DWPD
    • 1920GB: 2.2 DWPD
  • NAND Flash Type of 3D TLC (BiCS5)
  • >3,000,000 hours MTBF
  • Temperature Range
    • 0°C to 70°C standard and -40°C to 85°C wide operating temperature ranges
    • -55°C to 100°C Storage temperature range
  • 5V ± 10% Supply voltage
  • Power consumption
    • 405mA Active mode (Max.)
    • 60mA Idle mode
  • SATA Power management modes
  • DRAM Cache for enhanced random
  • Performance
  • Connector type
    • 7-pin SATA signal connector
    • 15-pin SATA power connector
  • 2.5” Form factor
    • 100mm x 69.84mm x 9.30mm Dimensions
    • 95g ± 5% Net weight
  • Security
    • AES 256-bit hardware encryption
    • Trusted Computing Group (TCG) Opal 2.0
  • Reliability
    • Thermal sensor
    • Thermal throttling
    • End-to-End data protection
  • FIPS 140-2 Level 2 Certified: certificate number #4386
  • RoHS compliant

Applications

  • Government
  • Defense
  • Healthcare
  • Financial institutions

Specifications

Chart - Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5

Functional Block Diagram

Block Diagram - Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5

SATA Connectors

Mechanical Drawing - Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5
Yayınlandı: 2024-01-27 | Güncellenmiş: 2026-01-05