Apacer Technology Inc. mSATA A1-M SSD Drives

Apacer mSATA A1-M modular Solid State Disk (SSD) Drives are designed using the Serial ATA 6.0Gbps interface and are fully compliant with the JEDEC MO-300 standard. The mSATA A-M1 SSD Drives offer sequential read/write speeds of up to 505/345MB/sec and IOPs of up to 83K. The mSATA A1-M SSD measures 50.80mm x 29.85mm x 1mm and has a thickness of a single PCB panel. Using the mSATA A-M1 SSD Drives requires less space on the motherboard than the traditional mechanical hard disk footprint. The Apacer mSATA A-M1 SSD Drives are ideal for embedded, IPC systems and military applications.

Features

  • 50.8mm x 29.8mm Mini PCIe form factor
  • Compliant with JEDEC MO-300 standard
  • 65K high IOPs (4K random write)
  • Global wear-leveling and block management
  • Built-in ATA secure erase and S.M.A.R.T. functions
  • TRIM command support
  • Support Device Sleep (DEVSLP)

Specifications

  • SATA 3.0 (6Gb/s) interface
  • 52-pin mSATA signal connector
  • Mini PCIe interface of the pin-out on SSD
  • 8GB, 16GB, 32GB, 64GB, 128GB, and 256GB capacities
  • 600MB/sec burst read/write performance
  • Up to 505MB/sec sustained read performance
  • Up to 345MB/sec sustained write performance
  • Up to 83,000 IOPs (4K random read)
  • Up to 79,000 IOPs (4K random write)
  • mSATA form factor
  • 50.8mm x 29.85mm x 1mm dimensions
  • MLC type NAND Flash
  • Built-in 40-bit per 1KB BCH ECC engine
  • Power consumption:
    • 710mA in active mode
    • 95mA in idle mode
  • >1,000,000 MTBF (hours)
  • Optional thermal sensor
Yayınlandı: 2017-11-27 | Güncellenmiş: 2022-03-11