Apacer Technology Inc. 2.5” NAS Solid State Drives

Apacer Technology Inc. 2.5” NAS Solid State Drives combine high durability, high efficiency, high reliability, and silent operation, considering stringent data storage and security requirements. This makes upgrading from traditional hard drives or ordinary SSDs easy and creates security and reliability for home offices or small NAS applications. These SSDs comply with SATA revision 3.2 with SATA 6Gb/s interface and are backward compatible with SATA 1.5/3Gb/s interfaces. The NAS SSDs feature global wear leveling, flash bad-block management, S.M.A.R.T., and TRIM. These SSDs include a 3D TLC NAND flash type, a 7-pin SATA signal connector, and a 15-pin SATA power connector. The NAS SSDs operate at 0°C to 70°C temperature range, 2100mW active mode power consumption, and 335mW idle mode power consumption. These 2.5” SSDs are available in 128GB, 256GB, 512GB, and 1TB.

Features

  • Flash management
    • Global wear leveling
    • Flash bad-block management
    • Specific, Measurable, Achievable, Relevant, and Time-bound (S.M.A.R.T.) 
    • TRIM
  • Compliance with SATA Revision 3.2
    • SATA 6Gb/s interface
    • Backward compatible with SATA 1.5/3Gb/s interfaces
  • Connector type
    • 7-pin SATA signal connector
    • 15-pin SATA power connector
  • 3D TLC NAND flash type

Specifications

  • 0°C to 70°C operating temperature range
  • -40°C to 70°C storage temperature range
  • 2100mW active mode power consumption
  • 335mW idle mode power consumption
  • 4.75V to 5.25V supply voltage range
  • Endurance
    • 128GB: 175TBW
    • 256GB: 385TBW
    • 512GB: 820TBW
    • 1TB: 2065TBW
Yayınlandı: 2020-09-10 | Güncellenmiş: 2026-01-19